Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PLC-OPT- 24DC/300DC/1

Phoenix Contact

PLC-INTERFACE - integrated solid-state relay - with push-in connection - for mounting on NS 35/7,5 DIN rails - input: 24 V DC ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
PLC-INTERFACE - integrated solid-state relay - with push-in connection - for mounting on NS 35/7,5 DIN rails - input: 24 V DC - output: 12 - 300 V DC/1 A
Search Keywords: PLCOPT24DC300DC1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    PLC-OPT- 24DC/300DC/1
  • Alias/AKA:
    2900383
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490055
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Technology:
    Solid State
  • Typical Input Voltage:
    24 VDC
  • Maximum Input Voltage:
    28.8 VDC
  • Minimum Load Voltage:
    12 VDC
  • I/O Isolation Voltage:
    N/A
  • Mounting:
    DIN Rail
  • Operating Temperature:
    -25 to 60 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
10 can ship
2 Weeks can ship 12/6/24
ADD TO CART
Qty
Unit Price
1
$77.75
5
$73.04
10
$68.86
30
$64.27
50
$63.31
100
$62.36
250 +
$60.25
Click for Quote
Log in to unlock special pricing
Accessories
+ Show 16 More