Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Component connector - for installing components that can be individually selected - nominal current: 6 A - pitch: 5.2 mm - len ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Component connector - for installing components that can be individually selected - nominal current: 6 A - pitch: 5.2 mm - length: 24.2 mm - width: 5.1 mm - height: 33.3 mm - number of positions: 1 - color: gray
Search Keywords: PCO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    P-CO
  • Alias/AKA:
    3036796
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Quick Disconnect Terminal
  • Gender:
    PL
  • Tab Size:
    N/A
  • Stud Size:
    N/A
  • Wire Size:
    N/A
  • Color:
    Gray
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 265
Can Ship immediately
Minimum Order:
10
Order Increment:
10
7 Weeks can ship 12/4/24
ADD TO CART
Qty
Unit Price
10
$5.90
30
$5.64
100
$5.07
250
$4.97
500
$4.82
1,000
$4.74
2,500
$4.67
5,000 +
$4.60
Click for Quote
Log in to unlock special pricing