Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

NBC-R4AC/0 5-94Z/R4AC

Phoenix Contact

Assembled Ethernet cable - shielded - 4-pair - 26 AWG stranded (7-wire) - RAL 5021 (water blue) - RJ45 connector/IP20 to RJ45 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Assembled Ethernet cable - shielded - 4-pair - 26 AWG stranded (7-wire) - RAL 5021 (water blue) - RJ45 connector/IP20 to RJ45 connector/IP20 - line - length: 0.5 m
Search Keywords: NBCR4AC0594ZR4AC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    NBC-R4AC/0 5-94Z/R4AC
  • Alias/AKA:
    1403926
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544422000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Length:
    0.5 m
  • Cable Type:
    Ethernet
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately
Manufacturer Stock:
112 can ship
Minimum Order:
5
6 Weeks can ship 12/19/24
ADD TO CART
Qty
Unit Price
5
$12.47
25
$11.13
50
$10.33
100
$9.91
250
$9.64
500
$9.39
1,000 +
$9.25
Click for Quote
Log in to unlock special pricing