Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MINI-PS- 12- 24DC/48DC/0.7

Phoenix Contact

Primary-switched MINI DC/DC converter for DIN rail mounting - input: 1-phase - output: 48 V DC/0.7 A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Primary-switched MINI DC/DC converter for DIN rail mounting - input: 1-phase - output: 48 V DC/0.7 A
Search Keywords: MINIPS1224DC48DC07
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    MINI-PS- 12- 24DC/48DC/0.7
  • Alias/AKA:
    2320021
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504407001
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input Voltage:
    32 V
  • Number of Outputs:
    1
  • Output Voltage:
    48 V
  • Output Current:
    0.7 A
  • Output Power:
    4.5 W
  • Mounting:
    DIN Rail
  • Type:
    Step Up
  • Dimension:
    107 x 22.5 x 99 mm
  • Output Type:
    Fixed
  • Family:
    2320021
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
Manufacturer Stock:
8 can ship
12 Weeks can ship 2/17/25
ADD TO CART
Qty
Unit Price
1
$242.50
3
$233.25
5
$229.75
10
$226.30
25 +
$222.04
Click for Quote
Log in to unlock special pricing