Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Terminal strip marker carrier - gray - unlabeled - mounting type: plug in - lettering field size: 20 mm x 8 mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Terminal strip marker carrier - gray - unlabeled - mounting type: plug in - lettering field size: 20 mm x 8 mm
Search Keywords: KLM2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    KLM 2
  • Alias/AKA:
    0807575
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Marker
  • Dimension:
    22 x 12.5 mm
  • Operating Temperature:
    -40 to 100 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 768
Ships today, if you order in
Manufacturer Stock:
14,675 can ship
Minimum Order:
100
Order Increment:
100
6 Weeks can ship 1/3/25
ADD TO CART
Qty
Unit Price
100
$1.151
300
$1.134
500
$1.117
1,000
$1.025
2,500
$0.998
5,000
$0.972
7,500
$0.957
10,000 +
$0.943
Click for Quote
Log in to unlock special pricing