Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

IL PN BK DI8 DO4 2TX-PAC

Phoenix Contact

PROFINET bus coupler - 8 inputs - 24 V DC - 4 outputs - 24 V DC - 500 mA - complete with I/O connectors

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
PROFINET bus coupler - 8 inputs - 24 V DC - 4 outputs - 24 V DC - 500 mA - complete with I/O connectors
Search Keywords: ILPNBKDI8DO42TXPAC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    IL PN BK DI8 DO4 2TX-PAC
  • Alias/AKA:
    2703994
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8517620090
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Operating Supply Voltage:
    30 V
  • Interface Type:
    N/A
  • Category:
    Bus Coupler
  • Dimension:
    71.5 x 80 x 119.8 mm
  • Maximum Supply Current:
    N/A
  • Family:
    2703994
  • Maximum Power Dissipation:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in
Manufacturer Stock:
25 can ship
6 Weeks can ship 12/25/24
ADD TO CART
Qty
Unit Price
1
$629.15
3
$598.05
5
$589.08
10 +
$580.24
Click for Quote
Log in to unlock special pricing