Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

IL ETH BK DI8 DO4 2TX-PAC

Phoenix Contact

Inline - Bus coupler - Modbus/TCP(UDP) - RJ45 socket - Digital inputs: 8 - 24 V DC - connection method: 3-wire - Digital outpu ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Inline - Bus coupler - Modbus/TCP(UDP) - RJ45 socket - Digital inputs: 8 - 24 V DC - connection method: 3-wire - Digital outputs: 4 - 24 V DC - 500 mA - connection method: 3-wire - transmission speed in the local bus: 500 kbps / 2 Mbps - degree of protection: IP20 - including Inline connectors and marking fields
Search Keywords: ILETHBKDI8DO42TXPAC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    IL ETH BK DI8 DO4 2TX-PAC
  • Alias/AKA:
    2703981
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8517620090
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    2703981
  • Maximum Supply Current:
    N/A
  • Dimension:
    71.5 x 80 x 119.8 mm
  • Maximum Operating Supply Voltage:
    30 V
  • Maximum Power Dissipation:
    N/A
  • Category:
    Bus Coupler
  • Interface Type:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in
Manufacturer Stock:
325 can ship
6 Weeks can ship 1/3/25
ADD TO CART
Qty
Unit Price
1
$570.49
3
$559.27
5
$548.28
10 +
$535.65
Click for Quote
Log in to unlock special pricing