Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

IBS TR5 2AT

Phoenix Contact

Replacement fuse - for INTERBUS-ST modules

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Replacement fuse - for INTERBUS-ST modules
Search Keywords: IBSTR52AT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    IBS TR5 2AT
  • Alias/AKA:
    2752505
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    Micro
  • Fuse Size:
    N/A
  • Acting:
    Slow Blow
  • Current Rating:
    2 A
  • Maximum AC Voltage Rating:
    N/A
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    N/A
  • Mounting:
    Through Hole
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately You may purchase in-stock quantity up to 3
Minimum Order:
5
Available in less than min:
3
Order Increment:
5
15 Weeks can ship 3/7/25
ADD TO CART
Qty
Unit Price
1
$21.395
5
$19.450
25
$15.430
50
$14.270
100
$13.150
250
$13.010
500
$12.880
1,000 +
$12.760
Click for Quote
Log in to unlock special pricing