Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

GW MODBUS TCP/RTU 2E/4DB9

Phoenix Contact

The GW MODBUS TCP/RTU... gateway converts serial based Modbus RTU (or ASCII) to Modbus TCP. Supports serial master or slave de ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
The GW MODBUS TCP/RTU... gateway converts serial based Modbus RTU (or ASCII) to Modbus TCP. Supports serial master or slave devices. Includes two RJ45 ports and four D-SUB 9 ports.
Search Keywords: GWMODBUSTCPRTU2E4DB9
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    GW MODBUS TCP/RTU 2E/4DB9
  • Alias/AKA:
    2702767
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8517620020
  • COO:
    US
  • ECCN:
    5A991B
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Current Consumption:
    120 mA
  • Cellular Support:
    No
  • Family:
    2702767
  • Dimension:
    45mm x -1mm x 99 mm
  • IP Rating:
    IP20
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
3 can ship
4 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
1
$1,181.96
3
$1,135.91
5
$1,118.87
10 +
$1,102.09
Click for Quote
Log in to unlock special pricing