Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

GW MODBUS TCP/ASCII 2E/4DB

Phoenix Contact

Network Gateway ASCII/TCP IP20 2 10Mbps/100Mbps

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Network Gateway ASCII/TCP IP20 2 10Mbps/100Mbps
Search Keywords: GWMODBUSTCPASCII2E4DB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    GW MODBUS TCP/ASCII 2E/4DB
  • Alias/AKA:
    2702771
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8517620020
  • COO:
    US
  • ECCN:
    5A991B
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • IP Rating:
    IP20
  • Maximum Current Consumption:
    120 mA
  • Family:
    2702771
  • Cellular Support:
    No
  • Dimension:
    45mm x -1mm x 99 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
13 can ship
4 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
1
$1,181.96
3
$1,135.91
5
$1,118.87
10 +
$1,102.09
Click for Quote
Log in to unlock special pricing