Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

GW EIP/ASCII 1E/1DB9

Phoenix Contact

The GW EIP/ASCII... converts RAW or ASCII serial strings into EtherNet/IP„¢ protocol. Includes one RJ45 port and one D-SUB 9 p ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
The GW EIP/ASCII... converts RAW or ASCII serial strings into EtherNet/IP„¢ protocol. Includes one RJ45 port and one D-SUB 9 port.
Search Keywords: GWEIPASCII1E1DB9
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    GW EIP/ASCII 1E/1DB9
  • Alias/AKA:
    2702772
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8517620020
  • COO:
    US
  • ECCN:
    5A991B
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    22.5mm x -1mm x 99 mm
  • Cellular Support:
    No
  • Family:
    2702772
  • IP Rating:
    IP20
  • Maximum Current Consumption:
    60 mA
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
Manufacturer Stock:
3 can ship
4 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
1
$568.47
3
$540.37
5
$532.26
10 +
$524.28
Click for Quote
Log in to unlock special pricing