Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

G-INS-M20-S68N-PNES-BK

Phoenix Contact

Cable gland - cable gland material: PA - external cable diameter 6 mm ... 12 mm - shielding: no - connecting thread: M20 x 1.5 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable gland - cable gland material: PA - external cable diameter 6 mm ... 12 mm - shielding: no - connecting thread: M20 x 1.5 - color: jet black RAL 9005
Search Keywords: GINSM20S68NPNESBK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    G-INS-M20-S68N-PNES-BK
  • Alias/AKA:
    1411133
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    TR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Cable Gland Plastic
  • Color:
    Black
  • Body Material:
    Polyamide
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
Manufacturer Stock:
2,176 can ship
Minimum Order:
25
6 Weeks can ship 12/30/24
ADD TO CART
Qty
Unit Price
25
$0.939
250
$0.782
500
$0.770
1,000
$0.707
2,500
$0.688
5,000
$0.670
7,500
$0.660
10,000 +
$0.650
Click for Quote
Log in to unlock special pricing