Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

GBS 5-25X12

Phoenix Contact

Group marker label - snaps onto terminal center for screw - spring-cage and quick connection terminal blocks - labeled with a ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Group marker label - snaps onto terminal center for screw - spring-cage and quick connection terminal blocks - labeled with a 25 x 12 mm label or manually with the B-STIFT - in the foot part with ZB 5
Search Keywords: GBS525X12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    GBS 5-25X12
  • Alias/AKA:
    0810588
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Group Marker Label
  • Dimension:
    25 x 12 mm
  • Operating Temperature:
    -40 to 120 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 222
Can Ship immediately
Minimum Order:
100
Order Increment:
100
6 Weeks can ship 1/7/25
ADD TO CART
Qty
Unit Price
100
$1.63
300
$1.54
500
$1.48
1,000
$1.45
2,500
$1.41
5,000
$1.39
7,500
$1.37
10,000 +
$1.35
Click for Quote
Log in to unlock special pricing