Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FL SWITCH SFNB 8TX

Phoenix Contact

Ethernet switch - 8 TP RJ45 ports - automatic detection of data transmission speed of 10/100 Mbps (RJ45) - autocrossing functi ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Ethernet switch - 8 TP RJ45 ports - automatic detection of data transmission speed of 10/100 Mbps (RJ45) - autocrossing function
Search Keywords: FLSWITCHSFNB8TX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    FL SWITCH SFNB 8TX
  • Alias/AKA:
    2891002
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8517620020
  • COO:
    TW
  • ECCN:
    5A991B1
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    2891002
  • Dimension:
    70 x 50 x 110 mm
  • Fiber Support:
    Yes
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 976
Can Ship immediately
Manufacturer Stock:
14,094 can ship
ADD TO CART
Qty
Unit Price
1
$158.57
3
$156.19
5
$153.85
10
$151.54
25 +
$149.27
Click for Quote
Log in to unlock special pricing
Older Equivalent
2891002
2891002
VIEW PRODUCT
Ethernet switch - 8 TP RJ45 ports - automatic detection of data