From industrial electronic installation, maintenance and service, to precision measurement and quality control, Fluke tools help keep business and industry around the globe up and running. Typical customers and users include technicians, engineers, metrologists, medical-device manufacturers, and computer network professionals — people who stake their reputations on their tools, and use tools to
Patch panel - two RJ45 sockets (1:1 assignment) - CAT5e - 10/100/1000 Mbps - DIN rail mounting - IP20 - option of shield conta ...
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
CAT5-SF/UTP cable (J-02YS(ST)C HP 2 x 2 x 24 AWG) - heavy-duty installation cable - 2 x 2 ...
Passive network isolator for electrical isolation in Ethernet networks. This protects Ethe ...
Crimping pliers, for assembling the RJ45 plugs FL PLUG RJ45..., for assembly on site
CAT5-SF/UTP cable (J-LI02YS(ST)C H 2 x 2 x 26 AWG) - light-duty - flexible installation ca ...
RJ45 connector - degree of protection: IP20 - number of positions: 8 - 1 Gbps - CAT5 (IEC ...
Patch cable - CAT6 - pre-assembled - 10 m
Stripping tool, for the multi-level stripping of shielded cables