ECS Inc. International was established in 1980 and has grown to become one of the most recognized and dependable manufacturers of frequency control and power management products in the world. The company’s global engineering and customer care centers support first-class customers and distribution channels around the world. Their talented team of professionals collaborate daily within a network
Patch panel - one RJ45 socket to 8 IDC connection terminal blocks (1:1 assignment) - CAT5e - 10/100/1000 Mbps - DIN rail mount ...
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
CAT5-SF/UTP cable (J-02YS(ST)C HP 2 x 2 x 24 AWG) - heavy-duty installation cable - 2 x 2 ...
Passive network isolator for electrical isolation in Ethernet networks. This protects Ethe ...
Crimping pliers, for assembling the RJ45 plugs FL PLUG RJ45..., for assembly on site
CAT5-SF/UTP cable (J-LI02YS(ST)C H 2 x 2 x 26 AWG) - light-duty - flexible installation ca ...
RJ45 connector - degree of protection: IP20 - number of positions: 8 - 1 Gbps - CAT5 (IEC ...
Patch cable - CAT6 - pre-assembled - 10 m
Stripping tool, for the multi-level stripping of shielded cables