Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FL MC 2000E SM40 LC

Phoenix Contact

FO converter with LC duplex fiber optic connection (1300 nm) - for converting 100Base-TX to single mode fiberglass. Auto MDI(X ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
FO converter with LC duplex fiber optic connection (1300 nm) - for converting 100Base-TX to single mode fiberglass. Auto MDI(X) function. Comprehensive link diagnostics. DIN rail mountable - 12 ... 57 V DC supply. Meets IEC 61850-3 and IEEE 1613 standards.
Search Keywords: FLMC2000ESM40LC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    FL MC 2000E SM40 LC
  • Alias/AKA:
    2891156
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8517620090
  • COO:
    TW
  • ECCN:
    5A991B1
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    2891156
  • Interface Type:
    Serial
  • Center Wavelength:
    N/A
  • Maximum Operating Supply Voltage:
    57 V
  • Dimension:
    N/A
  • Category:
    Fiber Glass
  • Connector Type:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
Manufacturer Stock:
2 can ship
24 Weeks can ship 4/30/25
ADD TO CART
Qty
Unit Price
1
$1,045.32
3
$1,029.64
5
$1,004.59
10 +
$989.52
Click for Quote
Log in to unlock special pricing