Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
CAT5-SF/UTP cable (J-LI02YS(ST)C H 2 x 2 x 26 AWG) - light-duty - flexible installation cable 2 x 2 x 0.14 mm² - stranded - sh ...
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
CAT5-SF/UTP cable (J-02YS(ST)C HP 2 x 2 x 24 AWG) - heavy-duty installation cable - 2 x 2 ...
Passive network isolator for electrical isolation in Ethernet networks. This protects Ethe ...
RJ45 connector - shielded - with bend protection sleeve - 2 pieces - green for crossed cab ...
Crimping pliers, for assembling the RJ45 plugs FL PLUG RJ45..., for assembly on site
Patch panel - one RJ45 socket to 8 screw connection terminal blocks (1:1 assignment) - CAT ...
Patch panel - two RJ45 sockets (1:1 assignment) - CAT5e - 10/100/1000 Mbps - DIN rail moun ...
Patch panel - one RJ45 socket to 8 spring-cage connection terminal blocks (1:1 assignment) ...
Patch panel - one RJ45 socket to 8 IDC connection terminal blocks (1:1 assignment) - CAT5e ...
Dust protection caps for RJ45 socket
Patch panel - one RJ45 socket to 4 screw connection terminal blocks (assignment 1 - 2 - 3 ...
RJ45 connector - shielded - with bend protection sleeve - 2 pieces - gray for straight cab ...