Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FBST 6-PLC RD

Phoenix Contact

Single plug-in bridge - length: 6 mm - number of positions: 2 - color: red

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Single plug-in bridge - length: 6 mm - number of positions: 2 - color: red
Search Keywords: FBST6PLCRD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    FBST 6-PLC RD
  • Alias/AKA:
    2966236
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Plug-In Bridge
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 104
Can Ship immediately
Manufacturer Stock:
391 can ship
Minimum Order:
5
6 Weeks can ship 12/26/24
ADD TO CART
Qty
Unit Price
5
$6.65
25
$5.94
100
$5.30
250
$5.04
500
$4.96
1,000
$4.86
2,500
$4.78
5,000 +
$4.71
Click for Quote
Log in to unlock special pricing