Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Plug-in bridge - pitch: 6.2 mm - width: 29.3 mm - number of positions: 5 - color: red

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Plug-in bridge - pitch: 6.2 mm - width: 29.3 mm - number of positions: 5 - color: red
Search Keywords: FBS56
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    FBS 5-6
  • Alias/AKA:
    3030349
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Single Plug-In Bridge
  • Pitch:
    6.2 mm
  • Number of Contacts:
    5
  • Maximum Current Rating:
    32 A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 700
Can Ship immediately
Manufacturer Stock:
12,844 can ship
Minimum Order:
50
Order Increment:
50
6 Weeks can ship 1/3/25
ADD TO CART
Qty
Unit Price
50
$2.56
100
$2.41
250
$2.27
500
$2.15
1,000
$2.12
2,500
$2.06
5,000
$2.03
7,500 +
$2.00
Click for Quote
Log in to unlock special pricing