Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Plug-in bridge - pitch: 8.2 mm - width: 14.7 mm - number of positions: 2 - color: blue

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Plug-in bridge - pitch: 8.2 mm - width: 14.7 mm - number of positions: 2 - color: blue
Search Keywords: FBS28BU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    FBS 2-8 BU
  • Alias/AKA:
    3032567
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Plug-In Bridge
  • Pitch:
    8.2 mm
  • Number of Contacts:
    2
  • Maximum Current Rating:
    41 A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 570
Ships today, if you order in
Manufacturer Stock:
653 can ship
Minimum Order:
30
Order Increment:
10
6 Weeks can ship 1/3/25
ADD TO CART
Qty
Unit Price
30
$0.888
250
$0.749
500
$0.737
1,000
$0.682
2,500
$0.665
5,000
$0.649
7,500
$0.639
10,000 +
$0.630
Click for Quote
Log in to unlock special pricing