Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Plug-in bridge - pitch: 6.2 mm - width: 122.3 mm - number of positions: 20 - color: red

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Plug-in bridge - pitch: 6.2 mm - width: 122.3 mm - number of positions: 20 - color: red
Search Keywords: FBS206
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    FBS 20-6
  • Alias/AKA:
    3030365
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Jumper
  • Pitch:
    N/A
  • Number of Contacts:
    20
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 801
Ships today, if you order in
Manufacturer Stock:
1,624 can ship
Minimum Order:
10
Order Increment:
10
6 Weeks can ship 12/26/24
ADD TO CART
Qty
Unit Price
10
$10.79
30
$10.29
50
$9.55
100
$9.16
250
$8.92
500
$8.69
1,000 +
$8.56
Click for Quote
Log in to unlock special pricing