Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Fixed bridge - pitch: 6.2 mm - number of positions: 10 - color: silver

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fixed bridge - pitch: 6.2 mm - number of positions: 10 - color: silver
Search Keywords: FBI106
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    FBI 10- 6
  • Alias/AKA:
    0203250
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Jumper
  • Pitch:
    N/A
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 605
Ships today, if you order in
Manufacturer Stock:
3,940 can ship
Minimum Order:
10
Order Increment:
10
5 Weeks can ship 12/20/24
ADD TO CART
Qty
Unit Price
10
$11.66
30
$11.12
50
$10.32
100
$9.90
250
$9.64
500
$9.39
1,000 +
$9.24
Click for Quote
Log in to unlock special pricing
Older Equivalent
FBI 10- 6 M.MONTIERTEN SCH
FBI 10- 6 M.MONTIERTEN SCH
VIEW PRODUCT
Conn Jumper 10 POS