Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EMG 10-REL/KSR-G 24/ 2-LC

Phoenix Contact

Relay module - with soldered-in miniature switching relay - contact (AgNi): Medium to large loads - 1 N/C contact - input volt ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Relay module - with soldered-in miniature switching relay - contact (AgNi): Medium to large loads - 1 N/C contact - input voltage 24 V DC
Search Keywords: EMG10RELKSRG242LC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    EMG 10-REL/KSR-G 24/ 2-LC
  • Alias/AKA:
    2942111
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410060
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPST-NC
  • Maximum Current Rating:
    0.5 A
  • Mounting:
    DIN Rail
  • Termination Style:
    Screw Terminal
  • Push to Test Button:
    No
  • Led Indicator:
    Yes
  • Operating Temperature:
    -20 to 40 °C
  • Coil Resistance:
    1.143 KOhm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
3 can ship
2 Weeks can ship 12/10/24
ADD TO CART
Qty
Unit Price
1
$70.19
5
$65.94
10
$62.17
25
$58.02
50
$57.15
100
$56.30
250 +
$54.40
Click for Quote
Log in to unlock special pricing