Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EB 4- DIK RD

Phoenix Contact

Insertion bridge - pitch: 6.15 mm - number of positions: 4 - color: red

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Insertion bridge - pitch: 6.15 mm - number of positions: 4 - color: red
Search Keywords: EB4DIKRD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    EB 4- DIK RD
  • Alias/AKA:
    2716758
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Insertion Bridge
  • Pitch:
    6.15 mm
  • Number of Contacts:
    4
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
1 can ship
Minimum Order:
10
Order Increment:
10
4 Weeks can ship 12/13/24
ADD TO CART
Qty
Unit Price
1
$4.741
10
$4.310
50
$3.590
100
$3.540
250
$3.250
500
$3.160
1,000
$3.110
2,500
$3.040
5,000 +
$2.990
Click for Quote
Log in to unlock special pricing