Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

D-ST 4-TWIN

Phoenix Contact

End cover - length: 71.5 mm - width: 2.2 mm - height: 29 mm - color: gray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
End cover - length: 71.5 mm - width: 2.2 mm - height: 29 mm - color: gray
Search Keywords: DST4TWIN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    D-ST 4-TWIN
  • Alias/AKA:
    3030491
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    End Cover
  • Dimension:
    71.5 x 2.2 x 36.5 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,990
Can Ship immediately
Manufacturer Stock:
4,024 can ship
Minimum Order:
50
Order Increment:
50
6 Weeks can ship 12/24/24
ADD TO CART
Qty
Unit Price
50
$1.079
250
$0.910
500
$0.896
1,000
$0.828
2,500
$0.808
5,000
$0.789
7,500
$0.777
10,000 +
$0.765
Click for Quote
Log in to unlock special pricing