Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DP-UKK 3/5 BK

Phoenix Contact

Spacer plate - to compensate for level offsets - length: 56 mm - width: 2.5 mm - height: 25 mm - color: black

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Spacer plate - to compensate for level offsets - length: 56 mm - width: 2.5 mm - height: 25 mm - color: black
Search Keywords: DPUKK35BK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    DP-UKK 3/5 BK
  • Alias/AKA:
    2770833
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Spacer
  • Dimension:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 49
Can Ship immediately You may purchase in-stock quantity up to 49
Manufacturer Stock:
19 can ship
Minimum Order:
50
Available in less than min:
49
Order Increment:
50
2 Weeks can ship 11/27/24
ADD TO CART
Qty
Unit Price
1
$1.848
50
$1.680
250
$1.500
500
$1.440
1,000
$1.410
2,500
$1.370
5,000
$1.350
7,500
$1.330
10,000 +
$1.310
Click for Quote
Log in to unlock special pricing