Newhaven Display International, a U.S. based display manufacturer committed to providing quality products and custom design services to customers worldwide. A friendly, experienced staff works hard to deliver quick and reliable service with outstanding quality. The relationship Newhaven Display has with their customers is more than just a transaction. They learn all there is to know about your
Basic pliers - for accommodating dies for a wide range of type of contacts
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Die - for Crimpfox€‘M - for coaxial connectors: RG 174 - RG 179 / BNC / TNC - packed in a ...
Die - for Crimpfox-M - for non-insulated slip-on sleeves 0.1 - 1 mm² - packed in a serial ...
Die - for CRIMPFOX-M - for uninsulated slip-on sleeves
Die - for Crimpfox-M - for coaxial connectors (BNC/TNC) RG 58/ 59/ 62/ 71 - packed in a se ...
Die - for Crimpfox€‘M - for coaxial connectors: CATV RG 6,59 - packed in a serial storage ...
Die - for Crimpfox-M - for unshielded RJ11 connectors - packed in a serial storage box
Die - for Crimpfox-M - for ferrules 0.25 - 10 mm² - packed in a serial storage box
Die - for Crimpfox-M - for ferrules 16 - 25 mm² - packed in a serial storage box
Die - for CRIMPFOX-M - for 0.1 - 0.4 mm² and 4 - 6 mm² shrink connectors (light green - ye ...
Die - for Crimpfox€‘M - for coaxial / fiber optics connectors: ST/ SC/ SMA/ SMB/ SFR/ pack ...
Die - for CRIMPFOX-M - for 0.5 - 1.5 mm² and 1.5 - 2.5 mm² shrink connectors (red - blue) ...
Die - for Crimpfox-M - for non-insulated cable lugs 4 - 10 mm² - packed in a serial storag ...
Die - for Crimpfox-M - for non-insulated cable lugs 0.5 - 6 mm² - packed in a serial stora ...
Die - for Crimpfox-M - for insulated cable lugs 0.1 - 0.4 mm² and 4 - 6 mm² (light green - ...
Die - for Crimpfox-M - for unshielded RJ45 connectors - packed in a serial storage box
Die - for Crimpfox-M - for ferrules 35 - 50 mm² - packed in a serial storage box
Die - for Crimpfox-M - for non-insulated slip-on sleeves 0.5 - 6 mm² - packed in a serial ...
Die - for MC3 solar connectors - lateral entry - 2.5 ... 6 mm²
Die - for MC4 solar connectors - lateral entry - 2.5 - 6 mm²
Die - for SOLARLOK solar connectors - lateral entry - 2.5 - 6 mm²