C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
Basic pliers - for accommodating dies for a wide range of type of contacts up to 120 mm²
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Die (lower part) - for CRIMPFOX-C120 - for non-insulated cable lugs (DIN 46234) 10 + 16 +2 ...
Pre-round die (pair) - for CRIMPFOX-C120 - for sector cable 95 mm²
Die (lower part) - for CRIMPFOX-C120 - for non-insulated cable lugs (DIN 46234) 6 + 50 mm² ...
Die (pair) - for CRIMPFOX-C120 - for copper tube lug 16 + 35 mm² - WM crimp
Die (pair) - for CRIMPFOX-C120 - for copper tube lug 25 + 50 mm² - WM crimp
Die (pair) - for CRIMPFOX-C120 - for copper tube lug 95 mm² - WM crimp
Die (pair) - for CRIMPFOX-C120 - for insulated ring cable lug 10 mm² - oval crimp
Die (pair) - for CRIMPFOX-C120 - for insulated ring cable lug 16 mm² - oval crimp
Die (pair) - for CRIMPFOX-C120 - for insulated ring cable lug 25 mm² - oval crimp
Die (lower part) - for CRIMPFOX-C120 - for ferrules (DIN 46228) 50 mm² - trapeze crimp
Die (lower part) - for CRIMPFOX-C120 - for ferrules (DIN 46228) 70 mm² - trapeze crimp
Die (upper part) - for CRIMPFOX-C120 - for ferrules (DIN 46228) 70 mm² - trapeze crimp
Die (lower part) - for CRIMPFOX-C120 - for ferrules (DIN 46228) 95 mm² - trapeze crimp
Die (upper part) - for CRIMPFOX-C120 - for ferrules (DIN 46228) 95 mm² - trapeze crimp
pre-round die (pair) - for CRIMPFOX-C120 - for sector cable 25 + 50 mm²
pre-round die (pair) - for CRIMPFOX-C120 - for sector cable 35 + 70 mm²
Die (lower part) - for CRIMPFOX-C120 - for non-insulated cable lugs (DIN 46234) 10 + 70 mm ...
Die (upper part) - for CRIMPFOX-C120 - for non-insulated cable lugs (DIN 46234) 6 ... 70 m ...
Die (pair) - for CRIMPFOX-C120 - for copper tube lug 10 + 70 mm² - WM crimp
Die (pair) - for CRIMPFOX-C120 - for insulated ring cable lug 35 mm² - oval crimp