Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CES-B24-SFFS-PLBK

Phoenix Contact

Sealing frame with screw locking - size B24 - with flat gasket - for 10 small sleeves

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Sealing frame with screw locking - size B24 - with flat gasket - for 10 small sleeves
Search Keywords: CESB24SFFSPLBK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    CES-B24-SFFS-PLBK
  • Alias/AKA:
    0801658
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8547200000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Conductivity:
    N/A
  • Family:
    0801658
  • Body Thickness (Imperial):
    0.79 in
  • Dimension:
    20 mm
  • Body Thickness (Metric):
    20 mm
  • Color:
    Black
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
Manufacturer Stock:
77 can ship
6 Weeks can ship 1/3/25
ADD TO CART
Qty
Unit Price
1
$36.72
5
$35.44
10
$34.91
25
$30.71
50
$28.82
100
$27.86
250 +
$27.45
Click for Quote
Log in to unlock special pricing