Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CARRIER 35-8

Phoenix Contact

Partition plate - width: 8.2 mm - material: PA - length: 99.8 mm - With storage option for FBS...-8 and PAI 4-FIX - color: gra ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Partition plate - width: 8.2 mm - material: PA - length: 99.8 mm - With storage option for FBS...-8 and PAI 4-FIX - color: gray
Search Keywords: CARRIER358
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    CARRIER 35-8
  • Alias/AKA:
    3034387
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8547200000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    End Clamp
  • Dimension:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24
Can Ship immediately
Minimum Order:
10
Order Increment:
10
2 Weeks can ship 12/2/24
ADD TO CART
Qty
Unit Price
10
$2.18
100
$1.84
250
$1.74
500
$1.67
1,000
$1.63
2,500
$1.59
5,000
$1.57
7,500 +
$1.54
Click for Quote
Log in to unlock special pricing