Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Angled brackets with M6 screw - for fixing DIN rails at an angle of 30° - height: 46 mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Angled brackets with M6 screw - for fixing DIN rails at an angle of 30° - height: 46 mm
Search Keywords: BGSH
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    BG/SH
  • Alias/AKA:
    1201099
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7326908688
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Body Thickness:
    2 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 102
Can Ship immediately
Minimum Order:
10
Order Increment:
10
7 Weeks can ship 1/10/25
ADD TO CART
Qty
Unit Price
10
$5.93
30
$5.00
100
$4.73
250
$4.50
500
$4.43
1,000
$4.33
2,500
$4.27
5,000 +
$4.20
Click for Quote
Log in to unlock special pricing