Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

A-INL-M20-N-S

Phoenix Contact

Counter nut - material: Brass - nickel-plated - for threads M20 x 1.5 - color: silver

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Counter nut - material: Brass - nickel-plated - for threads M20 x 1.5 - color: silver
Search Keywords: AINLM20NS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    A-INL-M20-N-S
  • Alias/AKA:
    1411242
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7415338010
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Thread Size:
    M20 x 1.5
  • Finish:
    Nickel
  • Width Across Flats (Imperial):
    15/16 in
  • Width Across Flats:
    24 mm
  • Body Thickness (Imperial - Decimal):
    0.118 in
  • Body Thickness:
    3 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 700
Can Ship immediately
Minimum Order:
100
Order Increment:
100
6 Weeks can ship 12/31/24
ADD TO CART
Qty
Unit Price
100
$0.5800
500
$0.4921
1,000
$0.4847
2,500
$0.4389
5,000
$0.4323
7,500
$0.4258
10,000
$0.4195
15,000 +
$0.4132
Click for Quote
Log in to unlock special pricing