Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Support bracket - Bracket for busbars - set every 20 cm - length: 95.5 mm - width: 6.2 mm - number of positions: 1 - color: gr ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Support bracket - Bracket for busbars - set every 20 cm - length: 95.5 mm - width: 6.2 mm - number of positions: 1 - color: gray
Search Keywords: ABSK65
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    AB-SK 65
  • Alias/AKA:
    3026489
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Support Bracket
  • Dimension:
    95.5 x 6.2 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
120   can ship 11/28/24
Manufacturer Stock:
3 can ship
Minimum Order:
10
Order Increment:
10
2 Weeks can ship 11/27/24
ADD TO CART
Qty
Unit Price
10
$9.72
30
$9.27
50
$8.61
100
$8.26
250
$8.04
500
$7.83
1,000 +
$7.71
Click for Quote
Log in to unlock special pricing