Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Rail-mounted dual power outlet with two 120 V AC/15 A receptacles equipped with ground fault circuit interruption (GFCI) for 3 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 12/31/2025
Packaging
Certificate of Compliance Guarantee
Description +
Rail-mounted dual power outlet with two 120 V AC/15 A receptacles equipped with ground fault circuit interruption (GFCI) for 35 mm DIN rail per EN 60715. GFCI protects against shock hazards associated with ground shorts. For enhanced safety - the grounding pin is located at the top to prevent shorting between the hot and neutral blades.
Housing color: ivory. National version: USA. Connection type: screw.
Search Keywords: 5600462
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    5600462
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    N/A
  • Body Orientation:
    Straight
  • Gender:
    F
  • Mounting:
    Panel Mount
  • Termination Method:
    Screw
  • Maximum Voltage Rating:
    125 VAC
  • Maximum Current Rating:
    15 A
  • Operating Frequency:
    N/A
  • Operating Temperature:
    -30 to 60 °C
Tools/3D Models +
  • End of Life: Final orders must be placed by 12/31/2025

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26
Ships today, if you order in
2 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
1
$67.18
5
$62.41
10
$57.93
25
$54.67
50
$53.40
100
$52.14
250 +
$51.35
Click for Quote
Log in to unlock special pricing
Older Equivalent
5604775
5604775
VIEW PRODUCT
Rail-mounted dual socket with integrated fault current circuit b
CUSTOMERS ALSO BOUGHT
5