Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLOTTER - mounting type: snap into tall ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLOTTER - mounting type: snap into tall marker groove - for terminal block width: 6.2 mm - lettering field size: 6.15 x 10.5 mm - Number of individual labels: 10
Search Keywords: 5060935
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    5060935
  • Alias/AKA:
    ZB 6/WH-100:UNBEDRUCKT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Zack Marker Strip
  • Dimension:
    N/A
  • Operating Temperature:
    -40 to 100 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 570
Can Ship immediately
Manufacturer Stock:
3,100 can ship
Minimum Order:
100
Order Increment:
100
5 Weeks can ship 12/27/24
ADD TO CART
Qty
Unit Price
100
$1.63
300
$1.54
500
$1.48
1,000
$1.44
2,500
$1.40
5,000
$1.38
7,500
$1.36
10,000 +
$1.34
Click for Quote
Log in to unlock special pricing