Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Distribution block - Block with horizontal alignment and integrated supply - The blocks can be bridged with one another via th ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Distribution block - Block with horizontal alignment and integrated supply - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 690 V - nominal current: 24 A - connection method: Push-in connection - Push-in connection - number of connections: 7 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 25.6 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3273198
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3273198
  • Alias/AKA:
    PTFIX 6/6X2 5-NS35A GY
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Distribution Terminal Block
  • Mounting:
    DIN Rail,Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Spring Clamp
  • Pitch:
    N/A
  • Number of Circuits:
    4
  • Maximum Voltage Rating:
    690 V
  • Maximum Current Rating:
    24 A
  • Wire Size:
    12-26 AWG
  • Operating Temperature:
    -60 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 90
Can Ship immediately
Minimum Order:
10
Order Increment:
10
5 Weeks can ship 11/19/24
ADD TO CART
Qty
Unit Price
10
$2.887
50
$2.379
250
$2.219
500
$2.093
1,000
$2.072
2,500
$2.051
5,000
$2.031
7,500 +
$2.010
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5