Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Pick-off terminal block - For use with PTPOWER 50 - 95 - 150 - and 185 Power-Turn high-current terminal blocks - nom. voltage: ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Pick-off terminal block - For use with PTPOWER 50 - 95 - 150 - and 185 Power-Turn high-current terminal blocks - nom. voltage: 1500 V - nominal current: 57 A - connection method: Push-in connection - number of connections: 2 - cross section: 0.5 mm² - 16 mm² - AWG: 20 - 6 - width: 18.5 mm - height: 34.7 mm - color: gray - mounting type: on base element
Search Keywords: 3260145
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3260145
  • Alias/AKA:
    AGK 10-PTPOWER
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Pick-Off Terminal Block
  • Mounting:
    N/A
  • Gender:
    N/A
  • Termination Method:
    Spring Clamp
  • Pitch:
    N/A
  • Number of Circuits:
    1
  • Maximum Voltage Rating:
    1500 V
  • Maximum Current Rating:
    57 A
  • Wire Size:
    6-20 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 120
Can Ship immediately
Minimum Order:
10
Order Increment:
10
5 Weeks can ship 12/20/24
ADD TO CART
Qty
Unit Price
10
$5.42
50
$4.52
100
$4.26
250
$4.08
500
$3.97
1,000
$3.87
2,500
$3.81
5,000 +
$3.76
Click for Quote
Log in to unlock special pricing
Accessories
+ Show 18 More
CUSTOMERS ALSO BOUGHT
5