Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

High-current terminal block - nom. voltage: 1000 V AC / 1500 V DC - nominal current: 150 A - connection method: Power-Turn con ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
High-current terminal block - nom. voltage: 1000 V AC / 1500 V DC - nominal current: 150 A - connection method: Power-Turn connection - number of connections: 2 - number of positions: 1 - cross section: 10 mm² - 70 mm² - AWG: 8 - 2/0 - width: 20 mm - color: gray - mounting type: NS 35/15
Search Keywords: 3260050
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3260050
  • Alias/AKA:
    PTPOWER 50
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Terminal Block
  • Mounting:
    T DIN Rail
  • Gender:
    N/A
  • Termination Method:
    N/A
  • Pitch:
    N/A
  • Number of Circuits:
    1
  • Maximum Voltage Rating:
    1500,1000 VDC|VAC
  • Maximum Current Rating:
    150 A
  • Wire Size:
    (2/0)-8 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately
Manufacturer Stock:
735 can ship
6 Weeks can ship 12/27/24
ADD TO CART
Qty
Unit Price
1
$24.23
10
$22.76
30
$21.46
50
$20.30
100
$19.99
250
$19.51
500 +
$19.21
Click for Quote
Log in to unlock special pricing
Accessories
+ Show 38 More
CUSTOMERS ALSO BOUGHT
5