Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Sensor/actuator terminal block - nom. voltage: 250 V - nominal current: 13.5 A - connection method: Push-in connection - numbe ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Sensor/actuator terminal block - nom. voltage: 250 V - nominal current: 13.5 A - connection method: Push-in connection - number of connections: 4 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 3.5 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3244410
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3244410
  • Alias/AKA:
    PTIO 1 5/S/3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Sensor/Actuator Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    N/A
  • Termination Method:
    N/A
  • Pitch:
    N/A
  • Number of Circuits:
    N/A
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    13.5 A
  • Wire Size:
    14-26 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 212
Ships today, if you order in
On Order:
500   can ship 12/27/24
Manufacturer Stock:
7,323 can ship
Minimum Order:
50
Order Increment:
50
5 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
50
$3.62
100
$3.56
250
$3.27
500
$3.18
1,000
$3.13
2,500
$3.06
5,000
$3.01
7,500 +
$2.97
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5