Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Mini feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Spring-cage connection - n ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Mini feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Spring-cage connection - number of connections: 2 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - height: 22 mm - color: gray - mounting type: NS 15
Search Keywords: 3244012
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3244012
  • Alias/AKA:
    MSB 2 5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Feed-Through Terminal Block
  • Mounting:
    T DIN Rail
  • Gender:
    F
  • Termination Method:
    N/A
  • Pitch:
    N/R
  • Number of Circuits:
    1
  • Maximum Voltage Rating:
    800 V
  • Maximum Current Rating:
    24 A
  • Wire Size:
    12-28 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 870
Can Ship immediately
Manufacturer Stock:
2,660 can ship
Minimum Order:
50
Order Increment:
50
11 Weeks can ship 2/3/25
ADD TO CART
Qty
Unit Price
50
$1.347
250
$1.135
500
$1.118
1,000
$1.021
2,500
$1.005
5,000
$0.984
7,500
$0.969
10,000 +
$0.955
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5