Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Cable binder base - for cable binders up to 6 mm wide - self-adhesive (rubber) and screwable - 4.8 mm fixing hole - 4-sided ca ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable binder base - for cable binders up to 6 mm wide - self-adhesive (rubber) and screwable - 4.8 mm fixing hole - 4-sided cable binder feed-through
Search Keywords: 3240709
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3240709
  • Alias/AKA:
    WT-BASE LS HF 6 BK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    HR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Base
  • Color:
    Black
  • Body Material:
    Acrylonitrile Butadiene Styrene
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,900
Can Ship immediately
Manufacturer Stock:
440 can ship
Minimum Order:
100
Order Increment:
100
5 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
100
$0.1742
1,000
$0.1583
2,500
$0.1560
5,000
$0.1432
7,500
$0.1410
25,000
$0.1357
50,000
$0.1337
100,000 +
$0.1317
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5