Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Cable duct for installation and mounting in control cabinets - white - comprising upper part and mounting base - width: 120 mm ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Cable duct for installation and mounting in control cabinets - white - comprising upper part and mounting base - width: 120 mm - height: 60 mm - length: 2000 mm
Search Keywords: 3240641
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3240641
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536908510
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    6
  • Material:
    Polyvinyl Chloride
  • Color:
    White
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately
Minimum Order:
6
Order Increment:
6
ADD TO CART
Qty
Unit Price
6
$29.32
12
$28.88
30
$26.51
54
$25.80
102
$25.41
252
$25.03
504 +
$24.65
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
3240642
3240642
VIEW PRODUCT
Cable duct for installation and mounting in control cabinets - w