Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software
Image is representational - see mfr. specs

Cable duct for installation and mounting in control cabinets - white - comprising upper part and mounting base - width: 80 mm ...

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
Cable duct for installation and mounting in control cabinets - white - comprising upper part and mounting base - width: 80 mm - height: 80 mm - length: 2000 mm
Search Keywords: 3240635
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Phoenix Contact
  • Parça Numarası:
    3240635
  • Alias/AKA:
    CD 80X80 WH
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536908510
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    6
  • Material:
    Polyvinyl Chloride
  • Color:
    White
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 18
Hemen gönderilebilir
Manufacturer Stock:
80 Gemi olabilir
MİN SİPARİŞ:
6
çoklu:
6
5 Weeks Gemi olabilir 12.30.24
Sepete ekle
MİKTAR
Unit Price
6
$28.40
12
$27.97
30
$25.68
54
$24.99
102
$24.62
252
$24.25
504 +
$23.88
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için