Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
Cable duct for installation and mounting in control cabinets - gray - comprising upper part and mounting base - width: 40 mm - ...
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Cover for cable duct - gray - width: 40 mm - length: 2000 mm
Universal wire holding bracket - perforated - for wiring channels
Plastic body-bound rivet - for hole diameter of 6 mm and a material thickness of 1.5 ... 6 ...
Plastic body-bound rivet - for hole diameter of 4 mm and a material thickness of 1.5 ... 6 ...
Rivet setting tool - for use with RVT-PA 6 plastic body-bound rivets
Rivet setting tool - for use with RVT-PA 4 plastic body-bound rivets
Terminal strip markers - for strip marking - adjustable height - for use with end clamps E...
Phoenix Contact Montagerail, geboord NS 35/ 7, 5 PERF 2000MM - 0801733
DIN Rail - 35mmx15mm - Slotted - 2m
Fixed bridge - pitch: 8.2 mm - number of positions: 10 - color: silver
Fuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Screw...