Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Fork-type cable lug - non-insulated - 0.5 - 1 mm² - M4

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fork-type cable lug - non-insulated - 0.5 - 1 mm² - M4
Search Keywords: 3240139
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3240139
  • Alias/AKA:
    C-FC 1 5/M4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Fork Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    N/A
  • Wire Size:
    N/A
  • Color:
    N/R
  • Operating Temperature:
    110(Max) °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 99
Can Ship immediately You may purchase in-stock quantity up to 99
Manufacturer Stock:
200 can ship
Minimum Order:
100
Available in less than min:
99
Order Increment:
100
2 Weeks can ship 11/29/24
ADD TO CART
Qty
Unit Price
1
$0.3080
100
$0.2800
500
$0.2598
2,500
$0.2526
5,000
$0.2303
7,500
$0.2269
25,000
$0.2220
50,000 +
$0.2187
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5