Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Ring cable lug - yellow - 4 ... 6 mm² - M4

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Ring cable lug - yellow - 4 ... 6 mm² - M4
Search Keywords: 3240027
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3240027
  • Alias/AKA:
    C-RCI 6/M4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Lug Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    N/A
  • Wire Size:
    N/A
  • Color:
    Yellow
  • Operating Temperature:
    -20 to 105 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 600
Ships today, if you order in
Minimum Order:
50
Order Increment:
50
6 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
50
$1.027
250
$0.856
500
$0.843
1,000
$0.774
2,500
$0.753
5,000
$0.734
7,500
$0.723
10,000 +
$0.712
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5