Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Conn High-Current Terminal Block 6 POS T DIN Rail 309A
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Pick-off terminal block - For use with PTPOWER 50 - 95 - 150 - and 185 Power-Turn high-cur ...
Ferrule - length: 40 mm - color: silver
Insertion bridge - pitch: 31 mm - length: 78.4 mm - width: 85.7 mm - number of positions: ...
Insulating sleeve - color: white
Insulating sleeve - color: black
Insulating sleeve - color: gray
Test plugs - with solder connection up to 1 mm² conductor cross section - color: gray
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
Multilingual software for terminal strip configuration. A marking module enables the profe ...
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
End clamp - for end support of UKH 50 to UKH 240 - is pushed onto DIN rail NS 35 and fixed ...
Insulating sleeve - color: blue
Insulating sleeve - color: green
Insulating sleeve - color: red
Insulating sleeve - color: yellow
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID ...
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO ...
Marker for terminal blocks - Card - white - unlabeled - can be labeled with: BLUEMARK ID C ...
Marker for terminal blocks - can be ordered: by sheet - white - labeled according to custo ...
Zack marker strip - can be ordered: Strip - white - labeled according to customer specific ...
DIN rail end piece - for DIN rail NS 35/15
Zack marker strip, Strip, white, labeled, can be labeled with: CMS-P1-PLOTTER, Printed ver ...
Insertion bridge - pitch: 31 mm - length: 78.4 mm - width: 54.7 mm - number of positions: ...
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...