Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Disconnect terminal block - nom. voltage: 500 V - nominal current: 28 A - connection method: Push-in connection - cross sectio ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Disconnect terminal block - nom. voltage: 500 V - nominal current: 28 A - connection method: Push-in connection - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - length: 102.9 mm - width: 6.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15
Search Keywords: 3211909
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3211909
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
5
6 Weeks can ship 12/24/24
Backorder
Qty
Unit Price
5
$6.14
25
$5.45
100
$4.82
250
$4.56
500
$4.50
1,000
$4.39
2,500
$4.32
5,000 +
$4.26
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
3035483
3035483
VIEW PRODUCT
Disconnect terminal block - connection method: Spring-cage conne