Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Push-in connection - number of ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 2 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3211799
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3211799
  • Alias/AKA:
    PTS 2 5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Feed-Through Modular Terminal Blocks
  • Mounting:
    T DIN Rail
  • Gender:
    N/A
  • Termination Method:
    N/A
  • Pitch:
    N/R
  • Maximum Voltage Rating:
    800 V
  • Maximum Current Rating:
    24 A
  • Wire Size:
    12-26 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 803
Can Ship immediately
Manufacturer Stock:
2,500 can ship
Minimum Order:
50
Order Increment:
50
5 Weeks can ship 12/20/24
ADD TO CART
Qty
Unit Price
50
$1.70
250
$1.52
500
$1.46
1,000
$1.42
2,500
$1.39
5,000
$1.37
7,500
$1.35
10,000 +
$1.33
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5